
General purpose circular connector, MIL-DTL-38999 Series III, featuring 66 positions with straight orientation. Receptacle gender, wall mount configuration, and bulkhead mounting. Constructed with an aluminum shell and electroless nickel plating, housing copper alloy contacts with gold plating. Rated for 5A current and operates across a temperature range of -65°C to 200°C. Crimp termination type, with a shell size of 19.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20FF35AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FF35AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
