This Amphenol connector features a circular design with 66 contacts, a crimp termination method, and a straight body orientation. It is rated for use in temperatures between -65°C and 200°C and can withstand a maximum voltage of 550VDC or 400VAC. The connector has a wall mount design and is available in a single port configuration.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS Version | 2002/95/EC |