11-way circular receptacle connector, size 21, featuring a robust aluminum body with electroless nickel plating for enhanced durability and corrosion resistance. This MIL-DTL-38999 Series III component offers a straight orientation and shielded design, ensuring reliable signal integrity. It accommodates 11 female crimp contacts made from gold-plated copper alloy, rated for 23A current and 850V voltage. Operating across a wide temperature range of -65°C to 200°C, this RoHS compliant connector is designed for demanding environments.
Amphenol D38999/20FG11SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FG11SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.