
General purpose circular MIL-DTL-38999 Series III connector, wall mount socket receptacle with 79 female contacts. Features a straight, straight orientation and crimp termination for 22AWG wire. Constructed with an aluminum shell and body, plated with electroless nickel, and utilizes copper alloy contacts with gold plating. Offers a 5A current rating and 550V voltage rating, operating across a temperature range of -65°C to 200°C.
Amphenol D38999/20FG35SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 79 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FG35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.