Circular connector, receptacle gender, featuring 128 positions and 128 female contacts with copper alloy and copper construction, gold plating, and a 5A current rating. This MIL-DTL-38999 Series III, Tri-Start™ compliant component boasts an aluminium body and shell with electroless nickel plating, suitable for wall mount applications. Operating within a temperature range of -65°C to 200°C, it offers shielded, environment-resistant performance with straight orientation and crimp termination.
Amphenol D38999/20FJ35SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.