128-contact, female receptacle circular connector featuring a straight, electroless nickel-plated aluminum alloy shell. This MIL-DTL-38999 Series III component utilizes gold-plated copper alloy contacts with a 5A current rating. Operating temperature range spans from -65°C to 200°C, with crimp termination and no integrated strain relief.
Amphenol D38999/20FJ35SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.