This MIL-DTL-38999 Series III circular connector is a wall mount receptacle featuring 43 female crimp contacts made of gold-plated copper alloy. The aluminum shell, sized 25, is finished with electroless nickel for durability and environmental resistance. Operating across a wide temperature range of -65°C to 200°C, this shielded connector offers a 13A current rating and an 850V voltage rating.
Sign in to ask questions about the Amphenol D38999/20FJ43SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FJ43SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ43SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.