
56-position circular MIL-DTL-38999 Series III receptacle connector with crimp termination. Features a size 25 aluminum shell with electroless nickel plating, silver housing color, and a robust design for environmental resistance. Copper alloy contacts with gold plating ensure reliable conductivity, supporting a 13A current rating and operating temperatures from -65°C to 200°C. This shielded, panel mount connector is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/20FJ4SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FJ4SA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 56 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ4SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.