Environmentally resistant circular receptacle, size 25, featuring 61 male crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector boasts an electroless nickel plated aluminum shell, offering shielded performance with a 7.5A current rating and 850V voltage rating. Designed for panel mounting with flanges, it accommodates 20AWG wire and is RoHS compliant.
Sign in to ask questions about the Amphenol D38999/20FJ61PB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FJ61PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ61PB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.