61-position MIL-DTL-38999 Series III receptacle connector featuring a straight, female configuration with crimp termination. Constructed from aluminum alloy with electroless nickel shell plating, it offers a 7.5A current rating and 850V voltage rating. Operating across a wide temperature range of -65°C to 200°C, this RoHS compliant component utilizes copper alloy contacts with gold plating. Designed for 20AWG wire, it measures 32.77mm in length and 46.4mm in depth.
Sign in to ask questions about the Amphenol D38999/20FJ61SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20FJ61SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ61SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
