
99-position male circular receptacle connector with straight orientation and wall mount capability. Features a durable aluminum body with electroless nickel plating, designed for MIL-DTL-38999 Series III applications. Copper alloy contacts with gold plating ensure reliable conductivity, operating across a wide temperature range of -65°C to 200°C. This shielded, environment-resistant connector utilizes crimp termination and offers a panel mount flange for secure installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20FJ7PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20FJ7PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
