Conn Circular SKT 61 POS Crimp ST Wall Mount 61 Terminal 1 Port
Amphenol D38999/20GJ61SN technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.