Environmentally resistant circular connector featuring a composite body and aluminum shell with cadmium plating. This straight, wall-mount receptacle offers 6 male copper alloy contacts with gold plating, rated for 5A and operating temperatures from -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it utilizes crimp termination and has a shell size of 9.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |