General purpose, wall-mount circular MIL-DTL-38999 Series III receptacle connector featuring a 6-position configuration with female copper alloy contacts plated in gold. This composite body connector offers a 5A current rating and 550V voltage rating, operating within a temperature range of -65°C to 200°C. The aluminum shell is plated with cadmium, and the straight orientation termination is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20JA35SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JA35SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.