General purpose, MIL-DTL-38999 Series III circular receptacle with 13 female copper alloy contacts, each rated for 5A. Features a straight, shielded, composite shell with cadmium plating and a wall mount configuration. Designed for operation between -65°C and 175°C, this connector offers a gold contact finish for reliable mating.
Checking distributor stock and pricing after the page loads.
Amphenol D38999/20JB35JN technical specifications.
| Body Material | Composite |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.