Circular connector, receptacle gender, with 13 male copper alloy contacts featuring gold plating. This MIL-DTL-38999 Series III component boasts a composite body and aluminum shell, both with cadmium plating. Designed for straight orientation and wall mounting, it operates within a temperature range of -65°C to 200°C. Termination is via crimp, and it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20JB35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JB35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.