Conn Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol D38999/20JC4BC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.