
37-position, male-pin circular connector featuring a straight, wall-mount receptacle design. Constructed with a composite body and aluminum shell, both plated in cadmium, it offers a robust solution for demanding environments. Copper alloy contacts with gold plating ensure reliable conductivity, operating across a wide temperature range of -65°C to 200°C. This MIL-DTL-38999 Series III connector utilizes crimp termination for its 37 terminals.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |