37-position male circular connector, wall mount receptacle with straight orientation. Features a composite body, aluminum shell with cadmium plating, and copper alloy contacts with gold plating. Operates within a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards. Termination method is crimp.
Checking distributor stock and pricing after the page loads.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |