Circular connector, receptacle gender, featuring 37 positions and 37 contacts with a straight orientation. Utilizes copper alloy contacts with gold plating, designed for crimp termination. Composite body material and shell construction, with a green housing color and cadmium shell finish. Environmentally resistant and shielded, operating within a temperature range of -65°C to 175°C, compliant with MIL-DTL-38999 Series III standards.
Sign in to ask questions about the Amphenol D38999/20JD35PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20JD35PC-LC technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 31.3mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.69mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JD35PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.