55-position female receptacle circular connector with straight orientation and wall mount capability. Features copper alloy contacts with gold plating, rated for 5A current and operating temperatures from -65°C to 200°C. Composite body and aluminum shell with cadmium plating, conforming to MIL-DTL-38999 Series III standards. Designed for crimp termination, this environment-resistant connector offers a shell size of 17.
Amphenol D38999/20JE35JN technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JE35JN to view detailed technical specifications.
No datasheet is available for this part.
