
General purpose circular MIL-DTL-38999 receptacle connector with 66 male crimp contacts. Features a composite shell, size 19, with a green housing and cadmium plating. Designed for straight orientation with a panel, flange, or wall mount. Offers a current rating of 5A and operates within a temperature range of -65°C to 175°C. This shielded connector is environment resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20JF35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 19 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JF35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
