
General purpose circular MIL-SPEC receptacle connector featuring 66 female copper alloy contacts with gold plating, rated for 5A. This wall-mount connector boasts an aluminum shell with cadmium plating, a straight orientation, and a crimp termination. Operating across a wide temperature range of -65°C to 200°C, it conforms to MIL-DTL-38999 Series III standards.
Amphenol D38999/20JF35SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.9mm |
| Gender | Receptacle |
| Length | 32.69mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JF35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
