
Circular connector, size 23, 100-way receptacle with straight orientation. Features composite body material and cadmium shell plating for environment resistance. Operates across a wide temperature range from -65°C to 175°C with a 5A current rating. Designed for panel mounting with flanges and utilizes crimp termination for 100 contacts. Meets MIL-DTL-38999 standards and offers shielded performance.
Sign in to ask questions about the Amphenol D38999/20JH35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20JH35PN-LC technical specifications.
| Body Material | Composite |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Weight | 1.086438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JH35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.