General purpose, environment-resistant circular MIL-DTL-38999 Series III connector featuring a wall-mount panel interface. This female socket connector offers 35 positions with copper alloy, gold-plated, crimp-style contacts rated for 5A and 550V. Constructed with an aluminum shell, size 23, plated in cadmium, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp for wire/cable gauges up to 22AWG.
Sign in to ask questions about the Amphenol D38999/20JH35SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20JH35SB-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 43.3mm |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JH35SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.