
100-position female circular connector, straight orientation, designed for wall mount applications. Features copper alloy contacts with gold plating for superior conductivity, rated for 175°C maximum operating temperature and a wide -65°C to 175°C temperature range. The composite shell with cadmium plating provides environmental resistance and shielding, while the panel mount design ensures secure installation. Termination is via crimp, and the connector is part of a military-grade series known for its Tri-Start™ TV coupling.
Amphenol D38999/20JH35SD technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.