30-way female circular receptacle, size 25, featuring crimp termination and a straight orientation. This MIL-DTL-38999 Series III connector boasts a composite shell with cadmium plating and an aluminum body, designed for panel, flange, or wall mounting. It operates reliably across a wide temperature range of -65°C to 175°C, offering shielded performance and environment resistance. The copper alloy contacts are gold-plated for optimal conductivity.
Sign in to ask questions about the Amphenol D38999/20JJ20SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20JJ20SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20JJ20SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.