Circular connector, receptacle gender, featuring 29 contacts and 29 positions. Composite body material with a green housing color, designed for straight orientation and shielded applications. Contacts are copper alloy with gold plating, utilizing crimp termination. Operates within a temperature range of -65°C to 175°C, adhering to MIL-DTL-38999 Series III standards. Shell material is composite with cadmium plating.
Amphenol D38999/20JJ29HN-LC technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.66mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JJ29HN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.