
128-position, male contact, circular MIL-DTL-38999 Series III receptacle with a straight, wall mount configuration. Features a composite body and aluminum shell, both with cadmium plating. Copper alloy contacts are gold plated, rated for 5A, and utilize crimp termination. Operating temperature range is -65°C to 200°C.
Amphenol D38999/20JJ35PN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JJ35PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
