General purpose circular connector featuring 46 male copper alloy contacts with gold plating, rated for 46A. This straight, wall-mount receptacle has a composite shell with cadmium plating and a shell size of 25. Operating temperature range is -65°C to 200°C, meeting MIL-DTL-38999 specifications. Termination is via crimp.
Amphenol D38999/20JJ46PN technical specifications.
| Body Material | Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Material | Composite |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20JJ46PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.