
General purpose circular receptacle connector, size 25 shell, featuring 61 female copper alloy contacts with gold plating. This MIL-DTL-38999 Series III component offers a straight orientation and crimp termination. Constructed with a composite body and aluminum shell, both plated in cadmium, it operates within a temperature range of -65°C to 200°C and supports a current rating of 7.5A.
Sign in to ask questions about the Amphenol D38999/20JJ61SA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20JJ61SA-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JJ61SA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.