
General purpose circular receptacle connector, featuring 46 female copper alloy contacts with gold plating. This straight, wall-mount connector offers a straight orientation and panel mount capability with flanges. Constructed with an aluminum shell and cadmium plating, it operates within a temperature range of -65°C to 175°C and is shielded and environment resistant. Termination is via crimp, with no integrated strain relief.
Amphenol D38999/20JJ90SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20JJ90SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.