This Amphenol connector features gold-plated contacts and a shielded design for reliable performance in harsh environments. It is rated for operation from -65°C to 200°C and is available in bulk packaging. The connector is designed for panel or flange mounting and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in environment-resistant applications.
Sign in to ask questions about the Amphenol D38999/20KA35JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20KA35JA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KA35JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.