This circular connector features a 6-position female receptacle with a straight orientation and wall mount configuration. Constructed with a stainless steel shell and body, it offers a current rating of 5A and operates across a wide temperature range from -65°C to 200°C. Contacts are made of copper alloy with gold plating for superior conductivity, and the connector is shielded and environment-resistant, adhering to MIL-DTL-38999 Series III standards. Termination is via crimp.
Sign in to ask questions about the Amphenol D38999/20KA35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20KA35SA technical specifications.
| Body Material | Stainless Steel |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KA35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.