This 6-position shielded receptacle features copper contacts with gold plating, suitable for operating temperatures ranging from -65°C to 200°C. It is designed for panel mount applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The receptacle is RoHS compliant and does not contain any Reach SVHC compliant materials.
Sign in to ask questions about the Amphenol D38999/20KA35SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20KA35SC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 24.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KA35SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.