3-position circular receptacle with female copper alloy contacts featuring gold plating for superior mating performance. This straight, wall-mount connector boasts a stainless steel shell with passivated finish, offering environmental resistance and shielding. Rated for 7.5A and operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series III standards. Termination is via crimp, and the component is RoHS compliant.
Amphenol D38999/20KA98SA technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KA98SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.