Circular connector, size 11, featuring 13 male copper alloy contacts with gold plating. This MIL-DTL-38999 compliant receptacle offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. Constructed with a stainless steel shell and body, it is designed for wall mounting with straight orientation and crimp termination.
Sign in to ask questions about the Amphenol D38999/20KB35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20KB35PN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.5mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KB35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
