Circular connector featuring 5 male pin contacts with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. This straight, panel-mount receptacle is constructed with a stainless steel shell and plating, offering environmental resistance and MIL-DTL-38999 Series III compliance. Designed for crimp termination, it provides a shielded connection with a shell size of 11.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20KB5PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KB5PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.