General purpose, panel mount circular connector featuring a size 11 stainless steel shell with a passivated finish. This receptacle offers 5 crimp-style circular contacts made of gold-plated copper alloy, designed for straight orientation. Engineered for environmental resistance and shielded, it operates across a wide temperature range of -65°C to 200°C. Compliant with MIL-DTL-38999 Series III standards, it provides reliable connectivity for demanding applications.
Amphenol D38999/20KB5SN-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KB5SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.