This is a 6-position shielded circular connector with a stainless steel shell and passivated finish, designed for use in harsh environments. It features a crimp contact type and is rated for operation between -65°C and 200°C. The connector is RoHS compliant and suitable for use in military and aerospace applications.
Amphenol D38999/20KB98HN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KB98HN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.