This Amphenol connector features a gold-plated contact and is shielded for electromagnetic interference protection. It is rated for operation between -65°C and 200°C and is compliant with RoHS regulations. The connector is available in a bulk packaging option and is designed for use in harsh environments, making it suitable for military and aerospace applications.
Amphenol D38999/20KD15SE technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KD15SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.