18-position female circular receptacle connector, MIL-DTL-38999 Series III, featuring a size 15 stainless steel shell with stainless steel plating. This straight, wall-mount connector utilizes copper alloy contacts with gold plating, rated for 7.5A current and operating temperatures from -65°C to 200°C. Termination is via crimp, with a depth of 31.3mm and length of 32.74mm.
Amphenol D38999/20KD18SN-LC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KD18SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.