
This 37-position circular receptacle connector features 37 contacts and a 15 shell size, constructed from stainless steel with gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is compliant with the MIL-DTL-38999 military standard and RoHS regulations. It is rated for a current of 5A and has a length of 32.74mm and a depth of 31.3mm. The contacts are made of copper alloy with gold plating and are terminated via crimping.
Sign in to ask questions about the Amphenol D38999/20KD35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol D38999/20KD35SN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Plating | Stainless Steel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KD35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.