General purpose circular connector, MIL-DTL-38999 Series III, featuring 5 male pin contacts with copper alloy, copper contacts plated in gold. This straight, wall-mount receptacle offers a 13A current rating and operates within a temperature range of -65°C to 200°C. The stainless steel shell, size 15, is also plated in stainless steel for durability. Termination is via crimp.
Amphenol D38999/20KD5PN technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KD5PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.