Shielded, environment-resistant circular connector featuring 55 male copper alloy contacts with gold plating, rated for 5A current. This straight, wall-mount receptacle is constructed with a stainless steel shell and body, offering a wide operating temperature range from -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it utilizes crimp termination and has a shell size of 17.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.7mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |