
General purpose circular connector, MIL-DTL-38999 Series III, featuring 16 male pin contacts with gold-plated copper alloy contacts. This straight, wall-mount receptacle offers a 13A current rating and operates within a temperature range of -65°C to 200°C. Constructed with a stainless steel shell and body, it provides robust termination via crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20KG16PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KG16PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
