This Amphenol connector features a gold-plated contact and shielded design for reliable performance in harsh environments. It is rated for operation from -65°C to 200°C and is suitable for use in applications requiring environment-resistant connectors. The connector is available in bulk packaging and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for use in military and aerospace applications.
Amphenol D38999/20KG35SD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KG35SD to view detailed technical specifications.
No datasheet is available for this part.