
41-position circular receptacle connector, featuring a straight orientation and panel mount design. This environmentally resistant component boasts a metal body and shell constructed from stainless steel, with gold-plated copper alloy contacts. Rated for 7.5A, it operates across a wide temperature range of -65°C to 200°C and is shielded for enhanced performance. Termination is via crimp, and it adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/20KG41SN technical specifications.
| Body Material | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 40.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20KG41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
