128-position, female receptacle circular connector with straight orientation and crimp termination. Features a stainless steel body and shell, copper alloy contacts with gold plating, and a 5A current rating. Designed for wall mount applications with panel mounting and flanges, operating within a -65°C to 200°C temperature range. This environment-resistant, shielded connector adheres to MIL-DTL-38999 standards.
Amphenol D38999/20KJ35SA technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KJ35SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.