
General purpose circular connector, receptacle gender, with 61 male copper alloy contacts featuring gold plating. This straight, wall-mount connector is constructed with a stainless steel shell and body, offering a current rating of 7.5A and operating temperatures from -65°C to 200°C. Designed to MIL-DTL-38999 standards, it utilizes crimp termination and has a shell size of 25.
Amphenol D38999/20KJ61PA technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20KJ61PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.